HIF3-2226SC | |
---|---|
DigiKey Part Number | H12171-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SC |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.58600 | ¥179.30 |
100 | ¥3.31340 | ¥331.34 |
250 | ¥2.98924 | ¥747.31 |
500 | ¥2.76988 | ¥1,384.94 |
1,000 | ¥2.57064 | ¥2,570.64 |
2,500 | ¥2.33538 | ¥5,838.45 |