170429-1 | |
---|---|
DigiKey Part Number | 170429-1-ND |
Manufacturer | |
Manufacturer Product Number | 170429-1 |
Description | CONN PIN 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170429-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥1.38500 | ¥138.50 |
1,000 | ¥1.15143 | ¥1,151.43 |
5,000 | ¥0.96569 | ¥4,828.45 |
10,000 | ¥0.84896 | ¥8,489.60 |