HD-LNA(4-40)(05) | |
---|---|
DigiKey Part Number | HD-LNA(4-40)(05)-ND |
Manufacturer | |
Manufacturer Product Number | HD-LNA(4-40)(05) |
Description | LOCKING DEVICE FOR D-SUB |
Customer Reference | |
Detailed Description | For |
EDA/CAD Models | HD-LNA(4-40)(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥12.96500 | ¥25.93 |