HIF3-2630SCC | |
---|---|
DigiKey Part Number | H123691-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-2630SCC |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2630SCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.92900 | ¥19.29 |
25 | ¥1.70440 | ¥42.61 |
50 | ¥1.56480 | ¥78.24 |
100 | ¥1.50320 | ¥150.32 |
300 | ¥1.34997 | ¥404.99 |
500 | ¥1.28862 | ¥644.31 |
1,000 | ¥1.07384 | ¥1,073.84 |
2,500 | ¥0.98176 | ¥2,454.40 |