350036-2 | |
---|---|
DigiKey Part Number | 350036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350036-2 |
Description | CONN PIN 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 350036-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥5.51381 | ¥132,331.44 |