735075 | |
---|---|
DigiKey Part Number | A114372-ND |
Manufacturer | |
Manufacturer Product Number | 735075 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 735075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polypropylene | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.47100 | ¥4.71 |
25 | ¥0.43960 | ¥10.99 |
50 | ¥0.41860 | ¥20.93 |
100 | ¥0.39500 | ¥39.50 |
250 | ¥0.36796 | ¥91.99 |
500 | ¥0.34688 | ¥173.44 |
1,000 | ¥0.32874 | ¥328.74 |
2,500 | ¥0.30446 | ¥761.15 |