4-160256-2 | |
---|---|
DigiKey Part Number | A107192TR-ND - Tape & Reel (TR) A107192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-160256-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-160256-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.62240 | ¥40.56 |
50 | ¥1.53680 | ¥76.84 |
100 | ¥1.45400 | ¥145.40 |
250 | ¥1.35332 | ¥338.33 |
500 | ¥1.27548 | ¥637.74 |
1,000 | ¥1.20865 | ¥1,208.65 |
2,500 | ¥1.11949 | ¥2,798.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62209 | ¥3,110.45 |
10,000 | ¥0.60178 | ¥6,017.80 |