Quick Connects, Quick Disconnect Connectors

Results: 177
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Terminal Type
Angled - 90°, FlagStandard
Tab Thickness
0.020" (0.51mm)0.031" (0.79mm)0.032" (0.81mm)-
Tab Length
0.295" (7.49mm)0.300" (7.62mm)0.302" (7.67mm)0.303" (7.70mm)0.305" (7.75mm)0.307" (7.80mm)0.310" (7.87mm)0.315" (8.00mm)-
Length - Overall
0.642" (16.31mm)0.655" (16.64mm)0.669" (16.99mm)0.669" (17.00mm)0.673" (17.10mm)0.740" (18.80mm)0.744" (18.90mm)0.748" (19.00mm)0.750" (19.05mm)0.752" (19.10mm)0.753" (19.13mm)0.755" (19.18mm)
Wire Gauge
8-10 AWG10-11 AWG10-11.5 AWG10-12 AWG10-14 AWG10-15 AWG12-14 AWG12-16 AWG12-18 AWG13-15 AWG13-17 AWG13.5-17 AWG
Insulation
Fully InsulatedMating End Insulated, Metal CladNon-InsulatedNon-Mating End Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Color
-BlueYellow
Contact Material
BrassBronzeNickel SilverPhosphor BronzeSteel
Contact Finish
-NickelSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
177Results

Showing
of 177
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
41274
41274
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
71,569
In Stock
1 : ¥1.40000
Cut Tape (CT)
11,000 : ¥0.61785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160432-x
5-160432-4
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
95,402
In Stock
1 : ¥1.56000
Cut Tape (CT)
7,000 : ¥0.77207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
15.5-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42640-2
42640-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
95,460
In Stock
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.70740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60938-2
60938-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
14,701
In Stock
1 : ¥1.72000
Cut Tape (CT)
12,000 : ¥0.72571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.655" (16.64mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170213-2
170213-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
6,225
In Stock
1 : ¥1.81000
Cut Tape (CT)
5,000 : ¥0.89178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.031" (0.79mm)
0.307" (7.80mm)
0.744" (18.90mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41450
41450
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
45,019
In Stock
1 : ¥1.89000
Cut Tape (CT)
9,000 : ¥0.92509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160915-2
160915-2
CONN QC RCPT 17-20AWG 0.250
TE Connectivity AMP Connectors
3,240
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥1.55300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
42660-1
42660-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
238,769
In Stock
1 : ¥0.82000
Cut Tape (CT)
12,000 : ¥0.37108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
444334-2
444334-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
39,988
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.47045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.673" (17.10mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42400-2
42400-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
207,962
In Stock
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.44641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63306-2
63306-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
143,080
In Stock
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.44292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60650-2
60650-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
76,613
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.33815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41772
41772
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
29,012
In Stock
1 : ¥0.99000
Cut Tape (CT)
12,500 : ¥0.45955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.300" (7.62mm)
0.790" (20.06mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61368
61368-1
CONN QC RCPT 20-24AWG 0.250
TE Connectivity AMP Connectors
43,103
In Stock
1 : ¥1.07000
Cut Tape (CT)
12,000 : ¥0.49659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42743-1
42743-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
55,669
In Stock
1 : ¥1.15000
Cut Tape (CT)
12,000 : ¥0.50800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42660-2
42660-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
174,338
In Stock
1 : ¥1.23000
Cut Tape (CT)
12,000 : ¥0.52750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61202-1
61202-1
CONN QC RCPT 22-26AWG 0.250
TE Connectivity AMP Connectors
66,136
In Stock
1 : ¥1.23000
Cut Tape (CT)
12,000 : ¥0.59449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60650-1
60650-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
44,300
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.54408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63306-1
63306-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
25,791
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.52060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
62428-2
62428-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
197,142
In Stock
1 : ¥1.31000
Cut Tape (CT)
9,000 : ¥0.64257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.302" (7.67mm)
0.770" (19.56mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41832
41832
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
140,633
In Stock
1 : ¥1.31000
Cut Tape (CT)
11,000 : ¥0.60619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42743-2
42743-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
52,500
In Stock
1 : ¥1.31000
Cut Tape (CT)
12,000 : ¥0.43225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42579-1
42579-1
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
17,088
In Stock
1 : ¥1.31000
Cut Tape (CT)
5,000 : ¥0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.822" (20.88mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
60635-3
60635-3
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
12,482
In Stock
1 : ¥1.31000
Cut Tape (CT)
6,000 : ¥0.60152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
41771
41771
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
113,733
In Stock
1 : ¥1.40000
Cut Tape (CT)
12,500 : ¥0.40013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.750" (19.05mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
Showing
of 177

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.