60635-3 | |
---|---|
DigiKey Part Number | A27593TR-ND - Tape & Reel (TR) A27593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60635-3 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60635-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.11700 | ¥11.17 |
25 | ¥1.04120 | ¥26.03 |
50 | ¥0.98680 | ¥49.34 |
100 | ¥0.93350 | ¥93.35 |
250 | ¥0.86960 | ¥217.40 |
500 | ¥0.81934 | ¥409.67 |
1,000 | ¥0.77640 | ¥776.40 |
2,500 | ¥0.71918 | ¥1,797.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.60152 | ¥3,609.12 |
12,000 | ¥0.58187 | ¥6,982.44 |