41727 | |
---|---|
DigiKey Part Number | A27590TR-ND - Tape & Reel (TR) A27590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41727 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41727 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.822" (20.88mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.210" ~ 0.265" (5.33mm ~ 6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.68480 | ¥42.12 |
50 | ¥1.66340 | ¥83.17 |
100 | ¥1.53610 | ¥153.61 |
250 | ¥1.26300 | ¥315.75 |
500 | ¥1.19272 | ¥596.36 |
1,000 | ¥1.10849 | ¥1,108.49 |
2,500 | ¥1.07342 | ¥2,683.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.98221 | ¥5,893.26 |
12,000 | ¥0.86996 | ¥10,439.52 |
30,000 | ¥0.86829 | ¥26,048.70 |