1-160301-6 | |
---|---|
DigiKey Part Number | A106963TR-ND - Tape & Reel (TR) A106963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-160301-6 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160301-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.776" (19.70mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.201" (3.81mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.46800 | ¥36.70 |
50 | ¥1.44820 | ¥72.41 |
100 | ¥1.33820 | ¥133.82 |
250 | ¥1.09980 | ¥274.95 |
500 | ¥1.03854 | ¥519.27 |
1,000 | ¥0.96531 | ¥965.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93475 | ¥3,739.00 |
8,000 | ¥0.85533 | ¥6,842.64 |
12,000 | ¥0.75757 | ¥9,090.84 |
28,000 | ¥0.75612 | ¥21,171.36 |