1-170823-9 | |
---|---|
DigiKey Part Number | A122285-ND |
Manufacturer | |
Manufacturer Product Number | 1-170823-9 |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-170823-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.06300 | ¥10.63 |
25 | ¥0.98960 | ¥24.74 |
50 | ¥0.94020 | ¥47.01 |
100 | ¥0.88920 | ¥88.92 |
250 | ¥0.82768 | ¥206.92 |
500 | ¥0.77990 | ¥389.95 |
1,000 | ¥0.73901 | ¥739.01 |
3,000 | ¥0.68449 | ¥2,053.47 |