170887-4 | |
---|---|
DigiKey Part Number | A122322-ND |
Manufacturer | |
Manufacturer Product Number | 170887-4 |
Description | CONN RCPT SLEEVE 0.197 1POS CLR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170887-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 3.50mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.65400 | ¥6.54 |
25 | ¥0.60680 | ¥15.17 |
50 | ¥0.57560 | ¥28.78 |
100 | ¥0.54410 | ¥54.41 |
250 | ¥0.50608 | ¥126.52 |
500 | ¥0.47714 | ¥238.57 |
1,000 | ¥0.45203 | ¥452.03 |
3,000 | ¥0.41875 | ¥1,256.25 |