FH12-40S-0.5SH(55) | |
---|---|
DigiKey Part Number | 26-FH12-40S-0.5SH(55)TR-ND - Tape & Reel (TR) 26-FH12-40S-0.5SH(55)CT-ND - Cut Tape (CT) 26-FH12-40S-0.5SH(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-40S-0.5SH(55) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-40S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39600 | ¥223.96 |
25 | ¥21.21400 | ¥530.35 |
50 | ¥20.72160 | ¥1,036.08 |
100 | ¥19.73470 | ¥1,973.47 |
250 | ¥17.26784 | ¥4,316.96 |
500 | ¥16.77460 | ¥8,387.30 |
1,000 | ¥14.30772 | ¥14,307.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.81431 | ¥27,628.62 |
4,000 | ¥13.32094 | ¥53,283.76 |
6,000 | ¥12.82757 | ¥76,965.42 |