1969632-1 | |
---|---|
DigiKey Part Number | A120845-ND |
Manufacturer | |
Manufacturer Product Number | 1969632-1 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969632-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Liquid Crystal Polymer (LCP) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.25000 | ¥22.50 |
25 | ¥2.23920 | ¥55.98 |
50 | ¥2.21140 | ¥110.57 |
100 | ¥2.04300 | ¥204.30 |
250 | ¥1.67908 | ¥419.77 |
500 | ¥1.58560 | ¥792.80 |
1,000 | ¥1.47373 | ¥1,473.73 |
2,500 | ¥1.42711 | ¥3,567.78 |