1217149-1 | |
---|---|
DigiKey Part Number | A110916TR-ND - Tape & Reel (TR) A110916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217149-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217149-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89000 | ¥22.25 |
50 | ¥0.84560 | ¥42.28 |
100 | ¥0.79960 | ¥79.96 |
250 | ¥0.74448 | ¥186.12 |
500 | ¥0.70160 | ¥350.80 |
1,000 | ¥0.66483 | ¥664.83 |
2,500 | ¥0.61583 | ¥1,539.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.49022 | ¥9,804.40 |
40,000 | ¥0.43813 | ¥17,525.20 |
60,000 | ¥0.37992 | ¥22,795.20 |