63654-1

DigiKey Part Number
A111521TR-ND - Tape & Reel (TR)
A111521CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63654-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63654-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.85400¥8.54
25¥0.79480¥19.87
50¥0.75540¥37.77
100¥0.71340¥71.34
250¥0.66468¥166.17
500¥0.62624¥313.12
1,000¥0.59340¥593.40
2,500¥0.54966¥1,374.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥0.43755¥7,000.80
32,000¥0.39106¥12,513.92
80,000¥0.33910¥27,128.00
Manufacturers Standard Package