63654-1 | |
---|---|
DigiKey Part Number | A111521TR-ND - Tape & Reel (TR) A111521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63654-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63654-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.75540 | ¥37.77 |
100 | ¥0.71340 | ¥71.34 |
250 | ¥0.66468 | ¥166.17 |
500 | ¥0.62624 | ¥313.12 |
1,000 | ¥0.59340 | ¥593.40 |
2,500 | ¥0.54966 | ¥1,374.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.43755 | ¥7,000.80 |
32,000 | ¥0.39106 | ¥12,513.92 |
80,000 | ¥0.33910 | ¥27,128.00 |