480004-5 | |
---|---|
DigiKey Part Number | A27932-ND |
Manufacturer | |
Manufacturer Product Number | 480004-5 |
Description | CONN MALE TAB HSG 0.25 6POS NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.72760 | ¥243.19 |
50 | ¥9.63360 | ¥481.68 |
100 | ¥8.69360 | ¥869.36 |
250 | ¥8.41180 | ¥2,102.95 |
500 | ¥7.65998 | ¥3,829.99 |
1,000 | ¥6.86116 | ¥6,861.16 |
2,500 | ¥6.39118 | ¥15,977.95 |