140814-1 | |
---|---|
DigiKey Part Number | A112124-ND |
Manufacturer | |
Manufacturer Product Number | 140814-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140814-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.61240 | ¥40.31 |
50 | ¥1.59280 | ¥79.64 |
100 | ¥1.47200 | ¥147.20 |
250 | ¥1.20980 | ¥302.45 |
500 | ¥1.14264 | ¥571.32 |
1,000 | ¥1.06202 | ¥1,062.02 |
2,500 | ¥1.02839 | ¥2,570.97 |