5218133F | |
---|---|
DigiKey Part Number | 350-3039-ND |
Manufacturer | |
Manufacturer Product Number | 5218133F |
Description | LED GREEN DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.86mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥10.15000 | ¥101.50 |
400 | ¥7.81155 | ¥3,124.62 |
1,200 | ¥6.06831 | ¥7,281.97 |
5,200 | ¥5.60492 | ¥29,145.58 |
10,000 | ¥5.51665 | ¥55,166.50 |