BU-P3925-0 | |
---|---|
DigiKey Part Number | 314-1306-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3925-0 |
Description | PLUNGER-HOOK BLACK SOLDER 0.09" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Standard Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.090" (2.29mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.350" (59.69mm) | |
Length - Barrel | - | |
Temperature Range | -40°F ~ 221°F (-40°C ~ 105°C) | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 AWG Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.87800 | ¥158.78 |
100 | ¥15.13310 | ¥1,513.31 |
500 | ¥14.63644 | ¥7,318.22 |
1,000 | ¥13.89263 | ¥13,892.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/511/BU-P3925-2_tmb%2864x64%29.jpg)