L63DY2L | |
---|---|
DigiKey Part Number | L63DY2L-ND |
Manufacturer | |
Manufacturer Product Number | L63DY2L |
Description | PMI RND .24 IN LED 2.0V LEADS YL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 50° 2V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | L63DY2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 593nm | |
Viewing Angle | 50° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.26900 | ¥102.69 |
100 | ¥7.90610 | ¥790.61 |
500 | ¥7.86362 | ¥3,931.81 |