SSI-LXR3612GD | |
---|---|
DigiKey Part Number | 67-1152-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR3612GD |
Description | LED 3MM GREEN DIFF PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥16.23700 | ¥162.37 |
100 | ¥12.49250 | ¥1,249.25 |
500 | ¥11.29268 | ¥5,646.34 |
1,000 | ¥9.70456 | ¥9,704.56 |
2,000 | ¥9.17524 | ¥18,350.48 |
5,000 | ¥8.96351 | ¥44,817.55 |