3020-01107-0 | |
---|---|
DigiKey Part Number | 811-2635-ND |
Manufacturer | |
Manufacturer Product Number | 3020-01107-0 |
Description | RES CHAS MNT 0.01 OHM .25% 1W |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 1W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 3020-01107-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 1W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.250" W (50.80mm x 31.70mm) | |
Height - Seated (Max) | 1.680" (42.70mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.61000 | ¥208.61 |
10 | ¥196.09900 | ¥1,960.99 |
25 | ¥187.75160 | ¥4,693.79 |
50 | ¥182.56640 | ¥9,128.32 |