3020-01096-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon
In Stock: 0
Unit Price: ¥160.42000
Datasheet

3020-01096-0

DigiKey Part Number
811-1094-ND
Manufacturer
Manufacturer Product Number
3020-01096-0
Description
RES CHAS MNT 0.001 OHM .25% 2.5W
Customer Reference
Detailed Description
1 mOhms ±0.25% 2.5W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
3020-01096-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 mOhms
Tolerance
±0.25%
Power (Watts)
2.5W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.000" L x 1.248" W (50.80mm x 31.70mm)
Height - Seated (Max)
1.680" (42.70mm)
Lead Style
-
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number