3020-01097-0 | |
---|---|
DigiKey Part Number | 811-1092-ND |
Manufacturer | |
Manufacturer Product Number | 3020-01097-0 |
Description | RES CHAS MNT 0.01 OHM .25% 1/4W |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 0.25W, 1/4W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 3020-01097-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 0.25W, 1/4W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.248" W (50.80mm x 31.70mm) | |
Height - Seated (Max) | 1.680" (42.70mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |