SSI-LXR3612YD | |
---|---|
DigiKey Part Number | 67-1153-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR3612YD |
Description | LED 3MM YELLOW DIFF PANEL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥16.39000 | ¥163.90 |
100 | ¥12.61410 | ¥1,261.41 |
1,000 | ¥9.79901 | ¥9,799.01 |
5,000 | ¥9.05074 | ¥45,253.70 |