CFM-6010V-135-250 | |
---|---|
DigiKey Part Number | CFM-6010V-135-250-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010V-135-250 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 14.3 CFM (0.400m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010V-135-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 14.3 CFM (0.400m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.05 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥56.44800 | ¥564.48 |
25 | ¥54.81600 | ¥1,370.40 |
50 | ¥51.55140 | ¥2,577.57 |
200 | ¥46.33120 | ¥9,266.24 |
400 | ¥45.67873 | ¥18,271.49 |
600 | ¥42.74227 | ¥25,645.36 |