L63DG2L | |
---|---|
DigiKey Part Number | L63DG2L-ND |
Manufacturer | |
Manufacturer Product Number | L63DG2L |
Description | PMI RND .24 IN LED 3.2 LEADS GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 25° 3.2V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | L63DG2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 3.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 571nm | |
Viewing Angle | 25° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥14.61400 | ¥146.14 |
100 | ¥11.24630 | ¥1,124.63 |
500 | ¥10.16610 | ¥5,083.05 |
1,000 | ¥8.73653 | ¥8,736.53 |
2,000 | ¥8.25995 | ¥16,519.90 |
5,000 | ¥8.06934 | ¥40,346.70 |
10,000 | ¥7.94226 | ¥79,422.60 |