SSI-LXR4815GD | |
---|---|
DigiKey Part Number | 67-1164-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR4815GD |
Description | LED 5MM GREEN REFLECTOR PANEL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥18.34600 | ¥183.46 |
100 | ¥14.11880 | ¥1,411.88 |
500 | ¥12.76254 | ¥6,381.27 |
1,000 | ¥10.96784 | ¥10,967.84 |
2,000 | ¥10.36957 | ¥20,739.14 |
5,000 | ¥10.13029 | ¥50,651.45 |