L60D-R5-W | |
---|---|
DigiKey Part Number | L60D-R5-W-ND |
Manufacturer | |
Manufacturer Product Number | L60D-R5-W |
Description | PMI 5.9MM 635NM RED 5V WT 6" LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 5V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L60D-R5-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | 6.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | Water Resistant | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.10000 | ¥123.10 |
10 | ¥92.85900 | ¥928.59 |
100 | ¥78.00210 | ¥7,800.21 |
500 | ¥71.63500 | ¥35,817.50 |
1,000 | ¥67.65523 | ¥67,655.23 |