1829439 | |
---|---|
DigiKey Part Number | 277-5817-ND |
Manufacturer | |
Manufacturer Product Number | 1829439 |
Description | TERM BLK HEADER 12POS GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 2.367" (60.11mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 12 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 8 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.93000 | ¥109.93 |
10 | ¥106.96600 | ¥1,069.66 |
50 | ¥99.97080 | ¥4,998.54 |
100 | ¥91.97360 | ¥9,197.36 |
250 | ¥90.25136 | ¥22,562.84 |