G125-3242696M1 | |
---|---|
DigiKey Part Number | 952-3685-ND |
Manufacturer | |
Manufacturer Product Number | G125-3242696M1 |
Description | CONN PLUG HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥84.57700 | ¥845.77 |
30 | ¥81.32900 | ¥2,439.87 |
50 | ¥78.07520 | ¥3,903.76 |
100 | ¥73.73720 | ¥7,373.72 |
250 | ¥67.23108 | ¥16,807.77 |
500 | ¥62.89368 | ¥31,446.84 |
1,000 | ¥57.68865 | ¥57,688.65 |