PESD24VS2UT,215 | |
---|---|
DigiKey Part Number | 1727-3823-2-ND - Tape & Reel (TR) 1727-3823-1-ND - Cut Tape (CT) 1727-3823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS2UT,215 |
Description | TVS DIODE 24VWM 70VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34480 | ¥134.48 |
500 | ¥1.24510 | ¥622.55 |
1,000 | ¥0.84668 | ¥846.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77941 | ¥2,338.23 |
6,000 | ¥0.74704 | ¥4,482.24 |
9,000 | ¥0.67233 | ¥6,050.97 |
30,000 | ¥0.66237 | ¥19,871.10 |
75,000 | ¥0.63523 | ¥47,642.25 |