TMP126DCKR | |
---|---|
DigiKey Part Number | 296-TMP126DCKRTR-ND - Tape & Reel (TR) 296-TMP126DCKRCT-ND - Cut Tape (CT) 296-TMP126DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP126DCKR |
Description | 0.25C SPI TEMPERATURE SENSOR WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 175°C 14 b SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP126DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 175°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Shutdown Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥19.58700 | ¥195.87 |
25 | ¥15.89400 | ¥397.35 |
50 | ¥14.78540 | ¥739.27 |
100 | ¥14.04660 | ¥1,404.66 |
500 | ¥11.82842 | ¥5,914.21 |
1,000 | ¥11.08916 | ¥11,089.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.71947 | ¥32,158.41 |
6,000 | ¥10.34984 | ¥62,099.04 |