0ZTH0050FF2E | |
---|---|
DigiKey Part Number | 507-0ZTH0050FF2ETR-ND - Tape & Reel (TR) 507-0ZTH0050FF2ECT-ND - Cut Tape (CT) 507-0ZTH0050FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTH0050FF2E |
Description | PTC RESET FUSE 6V 500MA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 190 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.92800 | ¥29.64 |
10 | ¥5.74700 | ¥57.47 |
50 | ¥4.83400 | ¥241.70 |
100 | ¥4.01300 | ¥401.30 |
250 | ¥3.64844 | ¥912.11 |
500 | ¥3.10118 | ¥1,550.59 |
1,000 | ¥2.73633 | ¥2,736.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25770 | ¥6,773.10 |