BU1632SM-JJ-GTR | |
---|---|
DigiKey Part Number | BU1632SM-JJ-GTR-ND - Tape & Reel (TR) BU1632SM-JJ-GCT-ND - Cut Tape (CT) BU1632SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1632SM-JJ-GTR |
Description | BATT HOLDER COIN 16MM 1 CELL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU1632SM-JJ-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.209" (5.30mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.16200 | ¥91.62 |
50 | ¥8.05880 | ¥402.94 |
100 | ¥7.59490 | ¥759.49 |
250 | ¥6.98852 | ¥1,747.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.56062 | ¥3,280.31 |
1,000 | ¥6.13272 | ¥6,132.72 |
2,500 | ¥5.56221 | ¥13,905.53 |
5,000 | ¥5.13435 | ¥25,671.75 |