245 | |
---|---|
DigiKey Part Number | 36-245-ND |
Manufacturer | |
Manufacturer Product Number | 245 |
Description | BATT HOLDER 9V 1 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | - | |
Height Above Board | 0.827" (21.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥16.91200 | ¥169.12 |
50 | ¥14.85980 | ¥742.99 |
100 | ¥13.99690 | ¥1,399.69 |
250 | ¥12.86904 | ¥3,217.26 |
500 | ¥12.07302 | ¥6,036.51 |
1,000 | ¥11.27699 | ¥11,276.99 |
2,500 | ¥10.21562 | ¥25,539.05 |
5,000 | ¥9.28693 | ¥46,434.65 |