3001543 | |
---|---|
DigiKey Part Number | 277-3987-ND |
Manufacturer | |
Manufacturer Product Number | 3001543 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥18.62000 | ¥186.20 |
50 | ¥17.13020 | ¥856.51 |
100 | ¥15.82690 | ¥1,582.69 |
250 | ¥15.08208 | ¥3,770.52 |
500 | ¥14.22348 | ¥7,111.74 |