3001624 | |
---|---|
DigiKey Part Number | 277-1494-ND |
Manufacturer | |
Manufacturer Product Number | 3001624 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | 0.165" (4.20mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE MT, MTTB and UK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.32000 | ¥84.32 |
10 | ¥78.77600 | ¥787.76 |
50 | ¥72.47420 | ¥3,623.71 |
100 | ¥66.95930 | ¥6,695.93 |
250 | ¥63.80860 | ¥15,952.15 |
500 | ¥60.17586 | ¥30,087.93 |