3100318 | |
---|---|
DigiKey Part Number | 277-1507-ND |
Manufacturer | |
Manufacturer Product Number | 3100318 |
Description | CONN TERM BLK GROUND 14-30AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥86.17800 | ¥861.78 |
50 | ¥80.53820 | ¥4,026.91 |
100 | ¥74.09510 | ¥7,409.51 |
250 | ¥68.45760 | ¥17,114.40 |
500 | ¥65.23626 | ¥32,618.13 |
1,000 | ¥61.52222 | ¥61,522.22 |