3100321 | |
---|---|
DigiKey Part Number | 277-1508-ND |
Manufacturer | |
Manufacturer Product Number | 3100321 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥8.18700 | ¥81.87 |
50 | ¥7.65100 | ¥382.55 |
100 | ¥7.03900 | ¥703.90 |
250 | ¥6.50344 | ¥1,625.86 |
500 | ¥6.19738 | ¥3,098.69 |
1,000 | ¥5.84459 | ¥5,844.59 |