3002665 | |
---|---|
DigiKey Part Number | 277-1495-ND |
Manufacturer | |
Manufacturer Product Number | 3002665 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE MTTB Series |
Datasheet | Datasheet |
EDA/CAD Models | 3002665 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MTTB Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.62000 | ¥12.62 |
10 | ¥12.30300 | ¥123.03 |
50 | ¥11.49960 | ¥574.98 |
100 | ¥10.57990 | ¥1,057.99 |
250 | ¥9.77472 | ¥2,443.68 |
500 | ¥9.31474 | ¥4,657.37 |
1,000 | ¥8.78438 | ¥8,784.38 |