3030983 | |
---|---|
DigiKey Part Number | 277-2118-ND |
Manufacturer | |
Manufacturer Product Number | 3030983 |
Description | CONN TERM BLK TEST PLG ADPT RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug Adapter For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Plug Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.39000 | ¥87.39 |
10 | ¥81.71400 | ¥817.14 |
50 | ¥75.17620 | ¥3,758.81 |
100 | ¥69.45660 | ¥6,945.66 |
250 | ¥66.18844 | ¥16,547.11 |
500 | ¥62.42018 | ¥31,210.09 |