REX12-TA2-107-DC24V-6A/6A | |
---|---|
DigiKey Part Number | 302-1481-ND |
Manufacturer | |
Manufacturer Product Number | REX12-TA2-107-DC24V-6A/6A |
Description | CIR BRKR 6A 24VDC PUSH TO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 30 V DC Push to Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 2 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1310, UL2367, UL508 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.56000 | ¥546.56 |
5 | ¥519.23400 | ¥2,596.17 |
10 | ¥491.90100 | ¥4,919.01 |
50 | ¥409.92040 | ¥20,496.02 |
100 | ¥382.59250 | ¥38,259.25 |