XS16SI | |
---|---|
DigiKey Part Number | 2170-XS16SI-ND |
Manufacturer | |
Manufacturer Product Number | XS16SI |
Description | SAFETY CONTROL EXPANSION MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XS16SI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 16 - Digital | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20, IP54 | |
Features | - | |
Approval Agency | CE, cULus, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,494.00000 | ¥3,494.00 |