3045606 | |
---|---|
DigiKey Part Number | 277-3895-ND |
Manufacturer | |
Manufacturer Product Number | 3045606 |
Description | TERM BLK PLUG 2POS 6.2MM GRN YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles, Screw | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.874" (47.60mm) | |
Height (Max) | 2.165" (55.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥36.10700 | ¥361.07 |
50 | ¥33.74220 | ¥1,687.11 |
100 | ¥31.04290 | ¥3,104.29 |
250 | ¥28.68112 | ¥7,170.28 |
500 | ¥27.33142 | ¥13,665.71 |
1,000 | ¥25.64423 | ¥25,644.23 |
2,500 | ¥22.06674 | ¥55,166.85 |