3030116 | |
---|---|
DigiKey Part Number | 277-3294-ND |
Manufacturer | |
Manufacturer Product Number | 3030116 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.165" (4.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE ST Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.51000 | ¥5.51 |
10 | ¥5.37900 | ¥53.79 |
50 | ¥5.02680 | ¥251.34 |
100 | ¥4.62430 | ¥462.43 |
250 | ¥4.27268 | ¥1,068.17 |
500 | ¥4.07176 | ¥2,035.88 |
1,000 | ¥3.83993 | ¥3,839.93 |