0298060.ZXB | |
---|---|
DigiKey Part Number | F4770-ND |
Manufacturer | |
Manufacturer Product Number | 0298060.ZXB |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.001504 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.80000 | ¥91.80 |
5 | ¥88.49000 | ¥442.45 |
10 | ¥85.20000 | ¥852.00 |
50 | ¥65.54120 | ¥3,277.06 |
100 | ¥55.71000 | ¥5,571.00 |
250 | ¥52.43300 | ¥13,108.25 |
500 | ¥45.87886 | ¥22,939.43 |
1,000 | ¥44.24029 | ¥44,240.29 |